The Omron E2A3-S08KS03-WP-C22M is an inductive sensor with a stainless steel body, rated for operation between -25°C and 70°C. It features a sensing distance of 0.118inch and a response frequency of 700Hz. The sensor is shielded and has cable leads for termination, with an IP67 rating for protection against solid particles and water.
Omron E2A3-S08KS03-WP-C22M technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 700Hz |
| Sensing Distance | 0.118inch |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A3-S08KS03-WP-C22M to view detailed technical specifications.
No datasheet is available for this part.