The Omron E2B-S08KN04-MC-C2 is an inductive proximity sensor with a module classification and NC switching mode. It has a sensing distance range of 2 to 7mm and an output type of NPN. The sensor operates within a temperature range of -25 to 70 degrees Celsius and can be supplied with a voltage between 10 and 30 volts. The device has a response frequency of 1000 and a hysteresis of 10%. The body is made of stainless steel with a barrel style and connector terminals.
Omron E2B-S08KN04-MC-C2 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 4mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1000Hz |
| Hysteresis | 10% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2B-S08KN04-MC-C2 to view detailed technical specifications.
No datasheet is available for this part.