Omron E2C-EDR6-F technical specifications.
| Body Material | Brass |
| Length | 18mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Brackets |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sensing Distance | 0.024inch |
| Sensing Method | Inductive |
| Series | E2C |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2C-EDR6-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
