Omron E2E-X10E12M technical specifications.
| Package/Case | 200 |
| Length | 48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X10E12M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
