The Omron E2E-X10MF22M is an inductive sensor with a sensing distance of 0.394inch. It operates within a temperature range of -40°C to 85°C and features an IP67 rating for protection against dust and water. The sensor is constructed from brass and is available in a single unit quantity. It is compliant with RoHS regulations and has a response frequency of 200Hz.
Omron E2E-X10MF22M technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 200Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.394inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.