
The Omron E2E-X20MD15M is an inductive proximity sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It operates at 24V and has a sensing distance of 0.787inch. The sensor is rated for IP67 and is not RoHS compliant. It features a brass body material and a shielding type of unshielded.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 100Hz |
| RoHS Compliant | No |
| Sensing Distance | 0.787inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
