Omron E2E-X2D2-N2M technical specifications.
| Package/Case | 100 |
| Length | 37mm |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Switching Current | 100mA |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2E-X2D2-N2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
