
The Omron E2E-X2ME1-R2M is an inductive sensor with a stainless steel body, rated for operation between -40°C and 85°C. It has a sensing distance of 0.079inch and a response frequency of 800Hz. The sensor is designed for use with a 24V operating supply voltage and features an NPN output configuration. It is unshielded and has a cable lead termination.
Omron E2E-X2ME1-R2M technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 800Hz |
| Sensing Distance | 0.079inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X2ME1-R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
