The Omron E2E-X3D1-M1J-T1M is an inductive sensor with a sensing distance of 0.118inch and a response frequency of 1kHz. It features a shielded design and meets IP67 ratings for protection against solid particles and water. The sensor operates within a temperature range of -25°C to 70°C and is available in a single unit package. It is designed for use with a cable termination.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 0.118inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable |
| RoHS | Compliant |