
The Omron E2E2-X2C15M is a single NPN sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 55V and has a response frequency of 1.5kHz. The sensor is shielded and has an IP67 rating. It is packaged in bulk and has cable leads for termination.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 55V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 1.5kHz |
| Sensing Distance | 0.079inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
