The Omron E2EMX8X12M is an inductive sensor with a sensing distance of 8mm and a response frequency of 500Hz. It operates within a temperature range of -25°C to 70°C and is designed for use with a supply voltage of 24V. The sensor is constructed from brass and features shielded cable leads. It is rated for use in IP67 environments.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Distance | 8mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |