PROXIMITY SENSOR 1.6MM NPN NO
Checking distributor stock and pricing after the page loads.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 0.063inch |
| Sensing Method | Inductive |
| Series | E2S |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |