SENS FIBER 340MM THRU-BEAM 2M
Checking distributor stock and pricing after the page loads.
| Length | 20.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP50 |
| Sensing Distance | 13.386inch |
| Series | E32 |
| RoHS | Compliant |