Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OMRON
E32-D11R5M
Datasheet
Omron
E32-D11R5M
Volume Production
SENS FIBER HIGH FLEX 2.2MM M6 5M
SENS FIBER HIGH FLEX 2.2MM M6 5M
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
70°C
Min Operating Temperature
-40°C
Package Quantity
1
Ratings
IP67
Sensing Distance
6.693inch
Series
E32
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account