Omron E32-D15ZR2M technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Ratings | IP40 |
| Sensing Distance | 1.575inch |
| Series | E32 |
| RoHS | Compliant |
Download the complete datasheet for Omron E32-D15ZR2M to view detailed technical specifications.
No datasheet is available for this part.