
The Omron E32-D21L is a panel mount optical sensor with a sensing distance of 5.118 inches. It operates within a temperature range of -40°C to 70°C and is rated for IP67. This sensor is RoHS compliant and features a single unit package quantity.
Omron E32-D21L technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sensing Distance | 5.118inch |
| Sensing Method | Optical |
| Series | E32 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E32-D21L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.