The Omron E32-D22L is a general-purpose component with an IP67 rating, suitable for use in harsh environments. It measures 15mm in length and 3mm in width, with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The component is packaged individually in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E32-D22L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | E32 |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E32-D22L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.