SENSOR PHOTOELECTRIC 2M
Checking distributor stock and pricing after the page loads.
Omron E32-D25Z2M technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP40 |
| Sensing Distance | 0.787inch |
| Series | E32 |
| RoHS | Compliant |