Omron E32-D51 technical specifications.
| Body Material | Stainless Steel |
| Length | 26mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sensing Distance | 400mm |
| Series | E32 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E32-D51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
