
The Omron E32-DC200B4 optical sensor features a sensing distance of 500mm and operates within a temperature range of -40°C to 70°C. It is rated for IP67 and is RoHS compliant. The sensor is designed for panel mount applications and has dimensions of 17mm in length and 10mm in width.
Omron E32-DC200B4 technical specifications.
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sensing Distance | 500mm |
| Sensing Method | Optical |
| Series | E32 |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E32-DC200B4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.