Omron E32-DC500 technical specifications.
| Length | 16.4foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | E32 |
| Wire/Cable Type | Fiber Optic |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E32-DC500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
