Omron E32-ED11R technical specifications.
| Material | Polyethylene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Sensing Method | Optical |
| RoHS | Compliant |
Download the complete datasheet for Omron E32-ED11R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.