SENSOR FIBER OPTIC AMP FLEX 5M
Checking distributor stock and pricing after the page loads.
| Amplifier Type | STANDARD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Current | 50mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | E3X-DA-S |
| RoHS | Compliant |