Fiber Optic Sensors TB Teflon Coated Hig h Bending
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 29.921inch |
| Series | E32 |
| RoHS | Compliant |