Fiber Optic Sensors Long Range FiberOpti c 5M
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 52.362inch |
| Series | E32 |
| RoHS | Compliant |