
Omron E32-T165M technical specifications.
| Depth | 8.4mm |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP50, IP67 |
| Sensing Distance | 0.394inch |
| Series | E32 |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E32-T165M to view detailed technical specifications.
No datasheet is available for this part.
