Omron E32-T16P5M technical specifications.
| Mount | Cable |
| Package Quantity | 1 |
| Ratings | IP50 |
| Sensing Distance | 0.433inch |
| Series | E32 |
| RoHS | Compliant |
Download the complete datasheet for Omron E32-T16P5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.