Omron E32-T21R technical specifications.
| Length | 0.196inch |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 130mm |
| Series | E32 |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E32-T21R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
