Omron E32-T33-1 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wire/Cable Type | Fiber Optic |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E32-T33-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
