Omron E32-T54 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensing Distance | 300mm |
| Series | E32 |
| RoHS | Compliant |
Download the complete datasheet for Omron E32-T54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.