Cable Assembly Fiber Optic 2m Sensor Connector to Sensor Connector M-M
Omron E32-T61 technical specifications.
| Gender | M-M |
| Connector Type B | Sensor Connector |
| Connector Type A | Sensor Connector |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 300°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E32-T61 to view detailed technical specifications.
No datasheet is available for this part.