
The Omron E32-TC1000 is a general purpose sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It features an IP67 rating and is mounted via cable. The device is compliant with RoHS regulations and has a sensing distance of 500mm.
Omron E32-TC1000 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sensing Distance | 500mm |
| Series | E32 |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E32-TC1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
