
This fiber optic cable assembly is a single unit with a male gender, designed for operation between -40°C and 70°C. It is mounted through a hole. The assembly is compliant with RoHS regulations. The sensing distance of this assembly is 59.1 inches. It is part of the E32 series.
Sign in to ask questions about the Omron E32-TC500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E32-TC500 technical specifications.
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 59.1inch |
| Series | E32 |
| Wire/Cable Type | Fiber Optic |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E32-TC500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
