Omron E32-UDAT1-3F technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | E32 |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Omron E32-UDAT1-3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.