
The Omron E32TC200E is an optical sensor with a sensing distance of 270mm and a panel mount configuration. It operates within a temperature range of -40°C to 70°C and is rated for IP67. The sensor has a lead length of 2m and a package quantity of one.
Omron E32TC200E technical specifications.
| Lead Length | 2m |
| Length | 11mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Sensing Distance | 270mm |
| Sensing Method | Optical |
| Series | E32 |
| RoHS | Compliant |
Download the complete datasheet for Omron E32TC200E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.