Omron E32TC200F technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Sensing Distance | 8.661inch |
| Sensing Method | Optical |
| Series | E32 |
| RoHS | Compliant |
Download the complete datasheet for Omron E32TC200F to view detailed technical specifications.
No datasheet is available for this part.