Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E39-F4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E39-F4 technical specifications.
| Depth | 8mm |
| Length | 45mm |
| Mount | Hardware |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E39 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E39-F4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
