Omron E39-L117 technical specifications.
| Length | 23mm |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 1 |
| Thickness | 1.2mm |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E39-L117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
