
Mounting Hardware PROT MTG BRACKET E3T
Checking distributor stock and pricing after the page loads.
Omron E39-L118 technical specifications.
| Length | 23mm |
| Material | Steel |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Thickness | 1.2mm |
| RoHS | Compliant |
No datasheet is available for this part.