Omron E39-R6 technical specifications.
| Height | 59.9mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Hardware |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E39 |
| Width | 40.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E39-R6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
