Omron E39-R8 technical specifications.
| Package/Case | 100 |
| Length | 100mm |
| Mount | Hardware |
| Package Quantity | 1 |
| Shape | Square |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E39-R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
