
Omron E39F3A5 technical specifications.
| Height | 16.5mm |
| Length | 5mm |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensing Distance | 7mm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E39F3A5 to view detailed technical specifications.
No datasheet is available for this part.