Omron E39LU1 technical specifications.
| Length | 61mm |
| Mount | Brackets |
| Package Quantity | 1 |
| Series | E39 |
| Width | 71.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E39LU1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.