
The Omron E3A2-XCM4 is a standard relay with a load current of 3A and an operating temperature range of -25°C to 55°C. It is approved for use in UL, IEC, and NEMA applications. The relay is mounted using brackets and screws, and has an output current of 3A. It is available in bulk packaging and has a standard output configuration of relay.
Omron E3A2-XCM4 technical specifications.
| Amplifier Type | STANDARD |
| Approvals | UL, IEC, NEMA |
| Load Current | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets, Screw |
| Operating Supply Current | 200mA |
| Output Configuration | RELAY |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensing Method | Optical |
| Series | E3A2-X |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron E3A2-XCM4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
