
RECEIVER FOR E3C-1
Omron E3C-1D2M technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP66 |
| Sensing Distance | 39.37inch |
| Series | E3C |
| RoHS | Compliant |
Download the complete datasheet for Omron E3C-1D2M to view detailed technical specifications.
No datasheet is available for this part.
