
Photoelectric Sensors PHOTO AMPLIFIER AC
Checking distributor stock and pricing after the page loads.
| Amplifier Type | STANDARD |
| Package/Case | 100 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Brackets |
| Operating Supply Current | 80mA |
| Output Configuration | NPN |
| Output Current | 80mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | E3C |
| RoHS | Not Compliant |
