SENS HEAD AREA BEAM DIFFUSE REFL
Checking distributor stock and pricing after the page loads.
Omron E3C-LD312M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Ratings | IP40 |
| Sensing Distance | 1m |
| Series | E3C |
| RoHS | Compliant |