
The Omron E3C-T1 photoelectric sensor features a dark-on output configuration and operates within a temperature range of -10°C to 40°C. It is rated for IP64 and has a sensing distance of 19.685 inches. The sensor is mounted via screw and has a response time of 0.1ms.
Omron E3C-T1 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP64 |
| Response Time | 0.1ms |
| Sensing Distance | 19.685inch |
| Series | E3C |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3C-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.