
EXTENSION CABLE REFLECTIVE 10M
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP50 |
| Sensing Distance | 2.756inch |
| Series | E3C |
| RoHS | Compliant |