
Omron E3CJC4 technical specifications.
| Amplifier Type | STANDARD |
| Mount | DIN Rail |
| Operating Supply Current | 50mA |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Series | E3C |
| RoHS | Compliant |
Download the complete datasheet for Omron E3CJC4 to view detailed technical specifications.
No datasheet is available for this part.